NCV8703SN18T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 11 061
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 233
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 912
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 413
Unit Price: 21,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 630
Unit Price: 14,07000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 263
Unit Price: 3,57000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8703SN18T1G

DigiKey Part Number
NCV8703SN18T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8703SN18T1G
Description
IC REG LINEAR 1.8V 300MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8703SN18T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8164ASN180T1Gonsemi11 061488-NCV8164ASN180T1GCT-ND11,34000 KčMFR Recommended
LP5907MFX-1.8/NOPBTexas Instruments21 233296-41463-1-ND12,39000 KčSimilar
LP5907QMFX-1.8Q1Texas Instruments12 912296-40361-1-ND14,28000 KčSimilar
LP5951MF-1.8/NOPBTexas Instruments1 413LP5951MF-1.8/NOPBCT-ND21,84000 KčSimilar
LP5951MFX-1.8/NOPBTexas Instruments2 630296-LP5951MFX-1.8/NOPBCT-ND14,07000 KčSimilar
Obsolete
Marketplace Stock: 65 277 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

65 277In Stock
Ships from Rochester Electronics, LLC