



NCV8702SN33T1G | |
|---|---|
DigiKey Part Number | NCV8702SN33T1GOSTR-ND - Tape & Reel (TR) NCV8702SN33T1GOSCT-ND - Cut Tape (CT) NCV8702SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8702SN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8702SN33T1G Models |
Category | Current - Quiescent (Iq) 16 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-3.3/NOPB | Texas Instruments | 1 075 | LP5951MF-3.3/NOPBCT-ND | 0,88000 Kč | Similar |
| LP5951MFX-3.3/NOPB | Texas Instruments | 3 734 | 296-47807-1-ND | 0,57000 Kč | Similar |
| TCR2EF33,LM(CT | Toshiba Semiconductor and Storage | 63 753 | TCR2EF33LM(CTCT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 100 | 5,59600 Kč | 559,60 Kč |
| 250 | 5,18988 Kč | 1 297,47 Kč |
| 500 | 4,94544 Kč | 2 472,72 Kč |
| 1 000 | 4,74408 Kč | 4 744,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36422 Kč | 13 092,66 Kč |
| 6 000 | 4,24601 Kč | 25 476,06 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


