Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8403ASTT3G

DigiKey Part Number
NCV8403ASTT3GOSTR-ND - Tape & Reel (TR)
NCV8403ASTT3GOSCT-ND - Cut Tape (CT)
NCV8403ASTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8403ASTT3G
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8403ASTT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
14A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 321
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1022,41800 Kč224,18 Kč
2520,33440 Kč508,36 Kč
10018,04620 Kč1 804,62 Kč
25016,95368 Kč4 238,42 Kč
50016,29564 Kč8 147,82 Kč
1 00015,75382 Kč15 753,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,94103 Kč59 764,12 Kč
8 00014,63901 Kč117 112,08 Kč
12 00014,48777 Kč173 853,24 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč