


NCV8184DR2G | |
|---|---|
DigiKey Part Number | NCV8184DR2GOSTR-ND - Tape & Reel (TR) NCV8184DR2GOSCT-ND - Cut Tape (CT) NCV8184DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8184DR2G |
Description | IC REG LIN POS ADJ 70MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8184DR2G Models |
Category | Current - Supply (Max) 7 mA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.6V @ 60mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,15280 Kč | 353,82 Kč |
| 100 | 12,46860 Kč | 1 246,86 Kč |
| 250 | 11,66564 Kč | 2 916,41 Kč |
| 500 | 11,18228 Kč | 5 591,14 Kč |
| 1 000 | 10,87822 Kč | 10 878,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,06224 Kč | 25 155,60 Kč |
| 5 000 | 9,81644 Kč | 49 082,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



