



MP6615GQKT-Z | |
|---|---|
DigiKey Part Number | 1589-MP6615GQKT-ZTR-ND - Tape & Reel (TR) 1589-MP6615GQKT-ZCT-ND - Cut Tape (CT) 1589-MP6615GQKT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6615GQKT-Z |
Description | 45V, 9M H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP6615GQKT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerWQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 100 | 81,79560 Kč | 8 179,56 Kč |
| 250 | 78,71060 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 70,35476 Kč | 351 773,80 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |






