
MP6612DGF-P | |
|---|---|
DigiKey Part Number | 1589-MP6612DGF-PTR-ND - Tape & Reel (TR) 1589-MP6612DGF-PCT-ND - Cut Tape (CT) 1589-MP6612DGF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6612DGF-P |
Description | 40V, 5A, H-BRIDGE DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6612DGF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4V ~ 40V | |
Voltage - Load | 4V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,97140 Kč | 4 497,14 Kč |
| 250 | 42,60832 Kč | 10 652,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,18422 Kč | 20 592,11 Kč |
| 1 000 | 40,01232 Kč | 40 012,32 Kč |
| 1 500 | 39,42557 Kč | 59 138,36 Kč |
| 2 500 | 38,77524 Kč | 96 938,10 Kč |
| 3 500 | 38,39508 Kč | 134 382,78 Kč |
| 5 000 | 38,02952 Kč | 190 147,60 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |




