


NCV8170AMX330TCG | |
|---|---|
DigiKey Part Number | NCV8170AMX330TCGOSTR-ND - Tape & Reel (TR) NCV8170AMX330TCGOSCT-ND - Cut Tape (CT) NCV8170AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX330TCG |
Description | IC REG LINEAR 3.3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 41dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170BMX330TCG | onsemi | 2 988 | 488-NCV8170BMX330TCGCT-ND | 9,66000 Kč | Parametric Equivalent |
| AP7340D-33FS4-7 | Diodes Incorporated | 4 770 | 31-AP7340D-33FS4-7CT-ND | 5,67000 Kč | Similar |
| MCP1711T-33I/5X | Microchip Technology | 1 | MCP1711T-33I/5XCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17810 Kč | 517,81 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56916 Kč | 2 284,58 Kč |
| 1 000 | 4,38060 Kč | 4 380,60 Kč |
| 2 500 | 4,26646 Kč | 10 666,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,94326 Kč | 19 716,30 Kč |
| 10 000 | 3,84740 Kč | 38 474,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

