



NCV8161ASN280T1G | |
|---|---|
DigiKey Part Number | NCV8161ASN280T1GOSTR-ND - Tape & Reel (TR) NCV8161ASN280T1GOSCT-ND - Cut Tape (CT) NCV8161ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161ASN280T1G |
Description | IC REG LINEAR 2.8V 450MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8161ASN280T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.345V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 100 | 7,94350 Kč | 794,35 Kč |
| 250 | 7,39632 Kč | 1 849,08 Kč |
| 500 | 7,06666 Kč | 3 533,33 Kč |
| 1 000 | 6,79516 Kč | 6 795,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27175 Kč | 18 815,25 Kč |
| 6 000 | 6,11238 Kč | 36 674,28 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










