
NCV7356D2R2G | |
|---|---|
DigiKey Part Number | NCV7356D2R2GOSTR-ND - Tape & Reel (TR) NCV7356D2R2GOSCT-ND - Cut Tape (CT) NCV7356D2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7356D2R2G |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7356D2R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,11720 Kč | 877,93 Kč |
| 100 | 31,46340 Kč | 3 146,34 Kč |
| 250 | 29,72140 Kč | 7 430,35 Kč |
| 500 | 28,67108 Kč | 14 335,54 Kč |
| 1 000 | 27,80660 Kč | 27 806,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,89382 Kč | 67 234,55 Kč |
| 5 000 | 26,34380 Kč | 131 719,00 Kč |
| 7 500 | 26,06846 Kč | 195 513,45 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


