1/1 Transceiver CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH8056KDC-AAA-014-RE

DigiKey Part Number
TH8056KDC-AAA-014-RETR-ND - Tape & Reel (TR)
TH8056KDC-AAA-014-RECT-ND - Cut Tape (CT)
TH8056KDC-AAA-014-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH8056KDC-AAA-014-RE
Description
IC TRANSCEIVER 1/1 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TH8056KDC-AAA-014-RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1026,87700 Kč268,77 Kč
2524,42480 Kč610,62 Kč
10021,73500 Kč2 173,50 Kč
25020,45204 Kč5 113,01 Kč
50019,67932 Kč9 839,66 Kč
1 00019,58462 Kč19 584,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,25664 Kč54 769,92 Kč
6 00017,87203 Kč107 232,18 Kč
9 00017,67950 Kč159 115,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč