
NCV7344D10R2G | |
|---|---|
DigiKey Part Number | NCV7344D10R2GOSTR-ND - Tape & Reel (TR) NCV7344D10R2GOSCT-ND - Cut Tape (CT) NCV7344D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344D10R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7344D10R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 100 | 6,81390 Kč | 681,39 Kč |
| 250 | 6,33720 Kč | 1 584,30 Kč |
| 500 | 6,04868 Kč | 3 024,34 Kč |
| 1 000 | 5,81141 Kč | 5 811,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51834 Kč | 16 555,02 Kč |
| 6 000 | 5,37496 Kč | 32 249,76 Kč |
| 9 000 | 5,30314 Kč | 47 728,26 Kč |
| 15 000 | 5,22355 Kč | 78 353,25 Kč |
| 21 000 | 5,17705 Kč | 108 718,05 Kč |
| 30 000 | 5,13231 Kč | 153 969,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








