Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6324BMTAAWTBG

DigiKey Part Number
488-NCV6324BMTAAWTBGTR-ND - Tape & Reel (TR)
488-NCV6324BMTAAWTBGCT-ND - Cut Tape (CT)
488-NCV6324BMTAAWTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6324BMTAAWTBG
Description
IC REG BUCK ADJ 2A 8WDFNW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV6324BMTAAWTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
8-WDFNW (2x2)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,81400 Kč188,14 Kč
2517,00840 Kč425,21 Kč
10015,04090 Kč1 504,09 Kč
25014,10140 Kč3 525,35 Kč
50013,53490 Kč6 767,45 Kč
1 00013,27158 Kč13 271,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,12816 Kč36 384,48 Kč
6 00011,85453 Kč71 127,18 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč