
NCV6323DMTAATBG | |
|---|---|
DigiKey Part Number | 488-NCV6323DMTAATBGTR-ND - Tape & Reel (TR) 488-NCV6323DMTAATBGCT-ND - Cut Tape (CT) 488-NCV6323DMTAATBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6323DMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6323DMTAATBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 25 | 14,10240 Kč | 352,56 Kč |
| 100 | 12,42660 Kč | 1 242,66 Kč |
| 250 | 11,62616 Kč | 2 906,54 Kč |
| 500 | 11,14406 Kč | 5 572,03 Kč |
| 1 000 | 10,83959 Kč | 10 839,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,95844 Kč | 29 875,32 Kč |
| 6 000 | 9,72547 Kč | 58 352,82 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

