


NCV5501DT33RKG | |
|---|---|
DigiKey Part Number | NCV5501DT33RKGOSTR-ND - Tape & Reel (TR) NCV5501DT33RKGOSCT-ND - Cut Tape (CT) NCV5501DT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5501DT33RKG |
Description | IC REG LINEAR 3.3V 500MA DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV5501DT33RKG Models |
Category | Current - Supply (Max) 20 mA |
Mfr | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.7V @ 500mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 500 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,82440 Kč | 370,61 Kč |
| 100 | 13,07130 Kč | 1 307,13 Kč |
| 250 | 12,23596 Kč | 3 058,99 Kč |
| 500 | 11,73326 Kč | 5 866,63 Kč |
| 1 000 | 11,43719 Kč | 11 437,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,56468 Kč | 26 411,70 Kč |
| 5 000 | 10,30880 Kč | 51 544,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






