
NCV51400MWTXG | |
|---|---|
DigiKey Part Number | NCV51400MWTXGOSTR-ND - Tape & Reel (TR) NCV51400MWTXGOSCT-ND - Cut Tape (CT) NCV51400MWTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51400MWTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51400MWTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 22,73400 Kč | 227,34 Kč |
| 25 | 19,06280 Kč | 476,57 Kč |
| 100 | 14,90970 Kč | 1 490,97 Kč |
| 250 | 12,87080 Kč | 3 217,70 Kč |
| 500 | 11,61624 Kč | 5 808,12 Kč |
| 1 000 | 10,56521 Kč | 10 565,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53937 Kč | 28 618,11 Kč |
| 6 000 | 9,31442 Kč | 55 886,52 Kč |
| 9 000 | 9,20182 Kč | 82 816,38 Kč |
| 15 000 | 9,07696 Kč | 136 154,40 Kč |
| 21 000 | 9,00403 Kč | 189 084,63 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |











