44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40GL-44DP-0.4V(51)

DigiKey Part Number
26-DF40GL-44DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40GL-44DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40GL-44DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GL-44DP-0.4V(51)
Description
CONN HDR 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40GL-44DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
44
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 687
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,42271 Kč107 113,55 Kč
10 00020,40153 Kč204 015,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
2525,13040 Kč628,26 Kč
5023,92520 Kč1 196,26 Kč
10022,78280 Kč2 278,28 Kč
25021,35496 Kč5 338,74 Kč
50020,33530 Kč10 167,65 Kč
1 00019,36478 Kč19 364,78 Kč
2 50018,95490 Kč47 387,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1026,41500 Kč264,15 Kč
2525,29000 Kč632,25 Kč
5024,72720 Kč1 236,36 Kč
10023,60390 Kč2 360,39 Kč
25021,35664 Kč5 339,16 Kč
50019,67050 Kč9 835,25 Kč
1 00016,86034 Kč16 860,34 Kč
2 50015,73632 Kč39 340,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč