Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4296-2CSN50T1G

DigiKey Part Number
488-NCV4296-2CSN50T1GTR-ND - Tape & Reel (TR)
488-NCV4296-2CSN50T1GCT-ND - Cut Tape (CT)
488-NCV4296-2CSN50T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4296-2CSN50T1G
Description
IC REG LINEAR 5V 30MA 5-TSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 20mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
4 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,82000 Kč88,20 Kč
257,89800 Kč197,45 Kč
1006,88760 Kč688,76 Kč
2506,40508 Kč1 601,27 Kč
5006,11418 Kč3 057,09 Kč
1 0005,87463 Kč5 874,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57874 Kč16 736,22 Kč
6 0005,43399 Kč32 603,94 Kč
9 0005,36148 Kč48 253,32 Kč
15 0005,28116 Kč79 217,40 Kč
21 0005,23422 Kč109 918,62 Kč
30 0005,18907 Kč155 672,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč