5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4295CSN50T1G

DigiKey Part Number
488-NCV4295CSN50T1GTR-ND - Tape & Reel (TR)
488-NCV4295CSN50T1GCT-ND - Cut Tape (CT)
488-NCV4295CSN50T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4295CSN50T1G
Description
IC REG LINEAR 5V 30MA 5-TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 20mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
4 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
257,40960 Kč185,24 Kč
1006,45180 Kč645,18 Kč
2505,99504 Kč1 498,76 Kč
5005,71970 Kč2 859,85 Kč
1 0005,49321 Kč5 493,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,21345 Kč15 640,35 Kč
6 0005,07652 Kč30 459,12 Kč
9 0005,00794 Kč45 071,46 Kč
15 0004,93199 Kč73 979,85 Kč
21 0004,88758 Kč102 639,18 Kč
30 0004,84489 Kč145 346,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč