Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4264-2CST33T3G

DigiKey Part Number
NCV4264-2CST33T3GOSTR-ND - Tape & Reel (TR)
NCV4264-2CST33T3GOSCT-ND - Cut Tape (CT)
NCV4264-2CST33T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4264-2CST33T3G
Description
IC REG LINEAR 3.3V 100MA SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV4264-2CST33T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
67dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,74300 Kč177,43 Kč
2516,04240 Kč401,06 Kč
10014,17990 Kč1 417,99 Kč
25013,28920 Kč3 322,30 Kč
50012,75208 Kč6 376,04 Kč
1 00012,31050 Kč12 310,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,64770 Kč46 590,80 Kč
8 00011,40147 Kč91 211,76 Kč
12 00011,27811 Kč135 337,32 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč