


NCV33375ST3.3T3G | |
|---|---|
DigiKey Part Number | NCV33375ST3.3T3GOSTR-ND - Tape & Reel (TR) NCV33375ST3.3T3GOSCT-ND - Cut Tape (CT) NCV33375ST3.3T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33375ST3.3T3G |
Description | IC REG LINEAR 3.3V 300MA SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV33375ST3.3T3G Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 75dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 13V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33375ST-3.3T3G | onsemi | 3 973 | MC33375ST-3.3T3GOSCT-ND | 6,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,69320 Kč | 217,33 Kč |
| 100 | 7,58660 Kč | 758,66 Kč |
| 250 | 7,06120 Kč | 1 765,30 Kč |
| 500 | 6,74414 Kč | 3 372,07 Kč |
| 1 000 | 6,48313 Kč | 6 483,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,91388 Kč | 23 655,52 Kč |
| 8 000 | 5,77253 Kč | 46 180,24 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








