Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33275ST5.0T3G

DigiKey Part Number
488-NCV33275ST5.0T3GTR-ND - Tape & Reel (TR)
488-NCV33275ST5.0T3GCT-ND - Cut Tape (CT)
488-NCV33275ST5.0T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33275ST5.0T3G
Description
IC REG LINEAR 5V 300MA SOT-223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV33275ST5.0T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,58300 Kč105,83 Kč
259,49960 Kč237,49 Kč
1008,30890 Kč830,89 Kč
2507,74072 Kč1 935,18 Kč
5007,39844 Kč3 699,22 Kč
1 0007,11622 Kč7 116,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,49799 Kč25 991,96 Kč
8 0006,34533 Kč50 762,64 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč