Parametric Equivalent

NCV3063MNTXG | |
|---|---|
DigiKey Part Number | 488-NCV3063MNTXGTR-ND - Tape & Reel (TR) 488-NCV3063MNTXGCT-ND - Cut Tape (CT) 488-NCV3063MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3063MNTXG |
Description | IC REG BUCK BOOST ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV3063MNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP3063BMNTXG | onsemi | 0 | NCP3063BMNTXGOSCT-ND | 32,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 23,90040 Kč | 597,51 Kč |
| 100 | 21,26430 Kč | 2 126,43 Kč |
| 250 | 20,00708 Kč | 5 001,77 Kč |
| 500 | 19,24920 Kč | 9 624,60 Kč |
| 1 000 | 19,14535 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,17336 Kč | 68 693,44 Kč |
| 8 000 | 16,83552 Kč | 134 684,16 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |


