NCV3063MNTXG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 32,95000 Kč
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3063MNTXG

DigiKey Part Number
488-NCV3063MNTXGTR-ND - Tape & Reel (TR)
488-NCV3063MNTXGCT-ND - Cut Tape (CT)
488-NCV3063MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV3063MNTXG
Description
IC REG BUCK BOOST ADJ 1.5A 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV3063MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (4x4)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP3063BMNTXGonsemi0NCP3063BMNTXGOSCT-ND32,95000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,29900 Kč262,99 Kč
2523,90040 Kč597,51 Kč
10021,26430 Kč2 126,43 Kč
25020,00708 Kč5 001,77 Kč
50019,24920 Kč9 624,60 Kč
1 00019,14535 Kč19 145,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,17336 Kč68 693,44 Kč
8 00016,83552 Kč134 684,16 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč