
NCV2904DMR2G | |
|---|---|
DigiKey Part Number | NCV2904DMR2GOSTR-ND - Tape & Reel (TR) NCV2904DMR2GOSCT-ND - Cut Tape (CT) NCV2904DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2904DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2904DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 100 | 4,81690 Kč | 481,69 Kč |
| 250 | 4,45912 Kč | 1 114,78 Kč |
| 500 | 4,24412 Kč | 2 122,06 Kč |
| 1 000 | 4,06668 Kč | 4 066,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69008 Kč | 14 760,32 Kč |
| 8 000 | 3,59418 Kč | 28 753,44 Kč |
| 12 000 | 3,54616 Kč | 42 553,92 Kč |
| 20 000 | 3,49291 Kč | 69 858,20 Kč |
| 28 000 | 3,46182 Kč | 96 930,96 Kč |
| 40 000 | 3,43188 Kč | 137 275,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

