
NCV21912DMR2G | |
|---|---|
DigiKey Part Number | 488-NCV21912DMR2GTR-ND - Tape & Reel (TR) 488-NCV21912DMR2GCT-ND - Cut Tape (CT) 488-NCV21912DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21912DMR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 475µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 500 | 31,48440 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,94561 Kč | 111 782,44 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |









