Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV21801SQ3T2G

DigiKey Part Number
488-NCV21801SQ3T2GTR-ND - Tape & Reel (TR)
488-NCV21801SQ3T2GCT-ND - Cut Tape (CT)
488-NCV21801SQ3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21801SQ3T2G
Description
PRECISION OPERATIONAL AMPLIFIER,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2 µV
Current - Supply
75µA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 896
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,54100 Kč185,41 Kč
2516,77320 Kč419,33 Kč
10014,82880 Kč1 482,88 Kč
25013,89900 Kč3 474,75 Kč
50013,33960 Kč6 669,80 Kč
1 00013,07251 Kč13 072,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,95087 Kč35 852,61 Kč
6 00011,68045 Kč70 082,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč