Converter Offline Flyback Topology 1kHz ~ 140kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1362AADR2G

DigiKey Part Number
488-NCV1362AADR2GTR-ND - Tape & Reel (TR)
488-NCV1362AADR2GCT-ND - Cut Tape (CT)
488-NCV1362AADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1362AADR2G
Description
AUTOMOTIVE PRIMARY SIDE PWM CONT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1kHz ~ 140kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Manufacturer
onsemi
Control Features
EN, Soft Start
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Output Isolation
Isolated
Qualification
AEC-Q100
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
8-SOIC
Voltage - Supply (Vcc/Vdd)
6.5V ~ 28V
Mounting Type
Surface Mount
Frequency - Switching
1kHz ~ 140kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,47600 Kč164,76 Kč
2514,87400 Kč371,85 Kč
10013,12020 Kč1 312,02 Kč
25012,28304 Kč3 070,76 Kč
50011,77918 Kč5 889,59 Kč
1 00011,48721 Kč11 487,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,60761 Kč26 519,02 Kč
5 00010,35117 Kč51 755,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč