
NCV1362AADR2G | |
|---|---|
DigiKey Part Number | 488-NCV1362AADR2GTR-ND - Tape & Reel (TR) 488-NCV1362AADR2GCT-ND - Cut Tape (CT) 488-NCV1362AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1362AADR2G |
Description | AUTOMOTIVE PRIMARY SIDE PWM CONT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 140kHz 8-SOIC |
Datasheet | Datasheet |
Category | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Manufacturer onsemi | Control Features EN, Soft Start |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Output Isolation Isolated | Qualification AEC-Q100 |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 28V | Mounting Type Surface Mount |
Frequency - Switching 1kHz ~ 140kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 25 | 14,87400 Kč | 371,85 Kč |
| 100 | 13,12020 Kč | 1 312,02 Kč |
| 250 | 12,28304 Kč | 3 070,76 Kč |
| 500 | 11,77918 Kč | 5 889,59 Kč |
| 1 000 | 11,48721 Kč | 11 487,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,60761 Kč | 26 519,02 Kč |
| 5 000 | 10,35117 Kč | 51 755,85 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

