
NCV1124DR2G | |
|---|---|
DigiKey Part Number | NCV1124DR2GOSTR-ND - Tape & Reel (TR) NCV1124DR2GOSCT-ND - Cut Tape (CT) NCV1124DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1124DR2G |
Description | IC SENSOR DUAL VAR-RELUCT 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Variable Reluctance IC Logic Input Logic Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1124DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Variable Reluctance | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 25 | 40,19000 Kč | 1 004,75 Kč |
| 100 | 36,06830 Kč | 3 606,83 Kč |
| 250 | 34,10580 Kč | 8 526,45 Kč |
| 500 | 33,38640 Kč | 16 693,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,01891 Kč | 75 047,28 Kč |
| 5 000 | 29,41727 Kč | 147 086,35 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




