
LM1815N/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM1815N/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1815N/NOPB |
Description | ANALOG CIRCUIT, 1 FUNC, 1 CHANNE |
Customer Reference | |
Detailed Description | Sensor Interface IC Logic Input Logic Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1815N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 102,68016 Kč | 6 263,49 Kč |
| Unit Price without VAT: | 102,68016 Kč |
|---|---|
| Unit Price with VAT: | 124,24299 Kč |



