


NCV1117ST12T3G | |
|---|---|
DigiKey Part Number | NCV1117ST12T3GOSTR-ND - Tape & Reel (TR) NCV1117ST12T3GOSCT-ND - Cut Tape (CT) NCV1117ST12T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST12T3G |
Description | IC REG LINEAR 12V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST12T3G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 54dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 100 | 7,51310 Kč | 751,31 Kč |
| 250 | 6,99064 Kč | 1 747,66 Kč |
| 500 | 6,67652 Kč | 3 338,26 Kč |
| 1 000 | 6,41741 Kč | 6 417,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,85335 Kč | 23 413,40 Kč |
| 8 000 | 5,71324 Kč | 45 705,92 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









