Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS7041D3G020R2G

DigiKey Part Number
488-NCS7041D3G020R2GTR-ND - Tape & Reel (TR)
488-NCS7041D3G020R2GCT-ND - Cut Tape (CT)
488-NCS7041D3G020R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS7041D3G020R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
1V/µs
Gain Bandwidth Product
100 kHz
-3db Bandwidth
80 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
100 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,56800 Kč245,68 Kč
2522,30840 Kč557,71 Kč
10019,82210 Kč1 982,21 Kč
25018,63532 Kč4 658,83 Kč
50017,91970 Kč8 959,85 Kč
1 00017,76935 Kč17 769,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,22280 Kč40 557,00 Kč
5 00015,85903 Kč79 295,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč