



NCS2333DR2G | |
|---|---|
DigiKey Part Number | NCS2333DR2GOSTR-ND - Tape & Reel (TR) NCS2333DR2GOSCT-ND - Cut Tape (CT) NCS2333DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2333DR2G |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2333DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 20,73400 Kč | 207,34 Kč |
| 25 | 18,77680 Kč | 469,42 Kč |
| 100 | 16,64210 Kč | 1 664,21 Kč |
| 250 | 15,62332 Kč | 3 905,83 Kč |
| 500 | 15,00822 Kč | 7 504,11 Kč |
| 1 000 | 14,50240 Kč | 14 502,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,87742 Kč | 41 632,26 Kč |
| 6 000 | 13,57153 Kč | 81 429,18 Kč |
| 9 000 | 13,41846 Kč | 120 766,14 Kč |
| 15 000 | 13,24876 Kč | 198 731,40 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |

