


NCS21803SQT2G | |
|---|---|
DigiKey Part Number | 488-NCS21803SQT2GTR-ND - Tape & Reel (TR) 488-NCS21803SQT2GCT-ND - Cut Tape (CT) 488-NCS21803SQT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21803SQT2G |
Description | NCS21803 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 38 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Input Bias 60 pA | Supplier Device Package SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 11,16250 Kč | 1 116,25 Kč |
| 250 | 10,43180 Kč | 2 607,95 Kč |
| 500 | 9,99168 Kč | 4 995,84 Kč |
| 1 000 | 9,67336 Kč | 9 673,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91428 Kč | 26 742,84 Kč |
| 6 000 | 8,70164 Kč | 52 209,84 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



