
NCS21802MUTBG | |
|---|---|
DigiKey Part Number | 488-NCS21802MUTBGTR-ND - Tape & Reel (TR) 488-NCS21802MUTBGCT-ND - Cut Tape (CT) 488-NCS21802MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21802MUTBG |
Description | IC OPAMP GP 2 CIRCUIT 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 17,95600 Kč | 179,56 Kč |
| 25 | 16,24200 Kč | 406,05 Kč |
| 100 | 14,35400 Kč | 1 435,40 Kč |
| 250 | 13,45516 Kč | 3 363,79 Kč |
| 500 | 12,91250 Kč | 6 456,25 Kč |
| 1 000 | 12,46602 Kč | 12 466,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,91444 Kč | 35 743,32 Kč |
| 6 000 | 11,64455 Kč | 69 867,30 Kč |
| 9 000 | 11,50939 Kč | 103 584,51 Kč |
| 15 000 | 11,35966 Kč | 170 394,90 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |



