
NCS20162DR2G | |
---|---|
DigiKey Part Number | 488-NCS20162DR2GTR-ND - Tape & Reel (TR) 488-NCS20162DR2GCT-ND - Cut Tape (CT) 488-NCS20162DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20162DR2G |
Description | 8 MHZ RAIL TO RAIL CMOS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 7,64500 Kč | 76,45 Kč |
25 | 6,82400 Kč | 170,60 Kč |
100 | 5,93660 Kč | 593,66 Kč |
250 | 5,51160 Kč | 1 377,90 Kč |
500 | 5,25624 Kč | 2 628,12 Kč |
1 000 | 5,04544 Kč | 5 045,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,82306 Kč | 12 057,65 Kč |
5 000 | 4,68900 Kč | 23 445,00 Kč |
7 500 | 4,62187 Kč | 34 664,03 Kč |
12 500 | 4,54747 Kč | 56 843,37 Kč |
17 500 | 4,50402 Kč | 78 820,35 Kč |
25 000 | 4,46219 Kč | 111 554,75 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |