
NCS20074DR2G | |
|---|---|
DigiKey Part Number | NCS20074DR2GOSTR-ND - Tape & Reel (TR) NCS20074DR2GOSCT-ND - Cut Tape (CT) NCS20074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20074DR2G Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 420µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,78400 Kč | 778,40 Kč |
| 250 | 7,24600 Kč | 1 811,50 Kč |
| 500 | 6,92178 Kč | 3 460,89 Kč |
| 1 000 | 6,65490 Kč | 6 654,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18752 Kč | 15 468,80 Kč |
| 5 000 | 6,02265 Kč | 30 113,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





