Similar

NCS2004SQ3T2G | |
|---|---|
DigiKey Part Number | NCS2004SQ3T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2004SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2004SQ3T2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 400µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 13 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 45 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV271SN1T1G | onsemi | 11 552 | TLV271SN1T1GOSCT-ND | 20,86000 Kč | Similar |



