


NCP730BMT250TBG | |
|---|---|
DigiKey Part Number | 488-NCP730BMT250TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT250TBGCT-ND - Cut Tape (CT) 488-NCP730BMT250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT250TBG |
Description | IC REG LINEAR 2.5V 150MA 6-WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT250TBG Models |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | Current - Supply (Max) 450 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 38V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 25 | 12,79680 Kč | 319,92 Kč |
| 100 | 11,25570 Kč | 1 125,57 Kč |
| 250 | 10,52120 Kč | 2 630,30 Kč |
| 500 | 10,07862 Kč | 5 039,31 Kč |
| 1 000 | 9,76413 Kč | 9 764,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99400 Kč | 26 982,00 Kč |
| 6 000 | 8,77999 Kč | 52 679,94 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |








