


NCP716MT30TBG | |
|---|---|
DigiKey Part Number | 488-NCP716MT30TBGTR-ND - Tape & Reel (TR) 488-NCP716MT30TBGCT-ND - Cut Tape (CT) 488-NCP716MT30TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT30TBG |
Description | IC REG LINEAR 3V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT30TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8 µA |
Part Status Active | PSRR 58dB (100kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.58V @ 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 25 | 6,52360 Kč | 163,09 Kč |
| 100 | 5,66640 Kč | 566,64 Kč |
| 250 | 5,25644 Kč | 1 314,11 Kč |
| 500 | 5,00908 Kč | 2 504,54 Kč |
| 1 000 | 4,80573 Kč | 4 805,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42192 Kč | 13 265,76 Kč |
| 6 000 | 4,30256 Kč | 25 815,36 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



