
5041940270 | |
|---|---|
DigiKey Part Number | WM10578TR-ND - Tape & Reel (TR) WM10578CT-ND - Cut Tape (CT) WM10578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041940270 |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041940270 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.163" (4.15mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.3mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 500 | 12,07426 Kč | 6 037,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,41811 Kč | 12 501,73 Kč |
| 2 400 | 9,92085 Kč | 23 810,04 Kč |
| 3 600 | 9,64108 Kč | 34 707,89 Kč |
| 6 000 | 9,29996 Kč | 55 799,76 Kč |
| 8 400 | 9,08193 Kč | 76 288,21 Kč |
| 12 000 | 8,85645 Kč | 106 277,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




