Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP715MX50TBG

DigiKey Part Number
NCP715MX50TBGOSTR-ND - Tape & Reel (TR)
NCP715MX50TBGOSCT-ND - Cut Tape (CT)
NCP715MX50TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP715MX50TBG
Description
IC REG LINEAR 5V 50MA 6-XDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP715MX50TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
5.8 µA
PSRR
56dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,76700 Kč127,67 Kč
2511,48160 Kč287,04 Kč
10010,07690 Kč1 007,69 Kč
2509,40712 Kč2 351,78 Kč
5009,00352 Kč4 501,76 Kč
1 0008,67742 Kč8 677,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,87307 Kč39 365,35 Kč
10 0007,70412 Kč77 041,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč