Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP703MX18TCG

DigiKey Part Number
NCP703MX18TCGOSTR-ND - Tape & Reel (TR)
NCP703MX18TCGOSCT-ND - Cut Tape (CT)
NCP703MX18TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP703MX18TCG
Description
IC REG LINEAR 1.8V 300MA 6-XDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP703MX18TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,94200 Kč59,42 Kč
255,28320 Kč132,08 Kč
1004,57340 Kč457,34 Kč
2504,23236 Kč1 058,09 Kč
5004,02784 Kč2 013,92 Kč
1 0003,85880 Kč3 858,80 Kč
2 5003,68070 Kč9 201,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,57327 Kč17 866,35 Kč
10 0003,48487 Kč34 848,70 Kč
15 0003,44061 Kč51 609,15 Kč
25 0003,39157 Kč84 789,25 Kč
35 0003,36290 Kč117 701,50 Kč
50 0003,33533 Kč166 766,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč