



NCP699SN18T1G | |
|---|---|
DigiKey Part Number | NCP699SN18T1GOSTR-ND - Tape & Reel (TR) NCP699SN18T1GOSCT-ND - Cut Tape (CT) NCP699SN18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN18T1G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.62V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ18R7 | Analog Devices Inc. | 12 200 | 505-ADP121-AUJZ18R7CT-ND | 25,83000 Kč | Similar |
| ADP162AUJZ-1.8-R7 | Analog Devices Inc. | 3 852 | ADP162AUJZ-1.8-R7CT-ND | 31,29000 Kč | Similar |
| ADP165AUJZ-1.8-R7 | Analog Devices Inc. | 1 229 | 505-ADP165AUJZ-1.8-R7CT-ND | 31,92000 Kč | Similar |
| ADP166AUJZ-1.8-R7 | Analog Devices Inc. | 2 797 | ADP166AUJZ-1.8-R7CT-ND | 31,92000 Kč | Similar |
| MCP1711T-18I/OT | Microchip Technology | 8 417 | MCP1711T-18I/OTCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 250 | 3,10688 Kč | 776,72 Kč |
| 500 | 2,94854 Kč | 1 474,27 Kč |
| 1 000 | 2,81814 Kč | 2 818,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57939 Kč | 7 738,17 Kč |
| 6 000 | 2,50282 Kč | 15 016,92 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

