
NCP6324CMTAATBG | |
|---|---|
DigiKey Part Number | NCP6324CMTAATBGOSTR-ND - Tape & Reel (TR) NCP6324CMTAATBGOSCT-ND - Cut Tape (CT) NCP6324CMTAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP6324CMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP6324CMTAATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,13480 Kč | 403,37 Kč |
| 100 | 14,24920 Kč | 1 424,92 Kč |
| 250 | 13,35136 Kč | 3 337,84 Kč |
| 500 | 12,81004 Kč | 6 405,02 Kč |
| 1 000 | 12,53266 Kč | 12 532,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46995 Kč | 34 409,85 Kč |
| 6 000 | 11,20842 Kč | 67 250,52 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



