

NCP606MNADJT2G | |
---|---|
DigiKey Part Number | NCP606MNADJT2GOSTR-ND - Tape & Reel (TR) NCP606MNADJT2GOSCT-ND - Cut Tape (CT) NCP606MNADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP606MNADJT2G |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP606MNADJT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 40dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,66000 Kč | 41,66 Kč |
10 | 25,93300 Kč | 259,33 Kč |
25 | 21,81320 Kč | 545,33 Kč |
100 | 17,15560 Kč | 1 715,56 Kč |
250 | 14,86764 Kč | 3 716,91 Kč |
500 | 13,45910 Kč | 6 729,55 Kč |
1 000 | 12,27908 Kč | 12 279,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,42366 Kč | 34 270,98 Kč |
6 000 | 11,16339 Kč | 66 980,34 Kč |
9 000 | 11,03307 Kč | 99 297,63 Kč |
15 000 | 10,88866 Kč | 163 329,90 Kč |
Unit Price without VAT: | 41,66000 Kč |
---|---|
Unit Price with VAT: | 50,40860 Kč |