



NCP565D2T33R4G | |
|---|---|
DigiKey Part Number | NCP565D2T33R4GOSTR-ND - Tape & Reel (TR) NCP565D2T33R4GOSCT-ND - Cut Tape (CT) NCP565D2T33R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP565D2T33R4G |
Description | IC REG LINEAR 3.3V 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP565D2T33R4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 29,22080 Kč | 730,52 Kč |
| 100 | 26,09420 Kč | 2 609,42 Kč |
| 250 | 24,60544 Kč | 6 151,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,19176 Kč | 18 553,41 Kč |
| 1 600 | 22,54450 Kč | 36 071,20 Kč |
| 2 400 | 22,22026 Kč | 53 328,62 Kč |
| 4 000 | 21,86107 Kč | 87 444,28 Kč |
| 5 600 | 21,65111 Kč | 121 246,22 Kč |
| 8 000 | 21,44920 Kč | 171 593,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











