
NCP5252MNTXG | |
|---|---|
DigiKey Part Number | NCP5252MNTXGOSTR-ND - Tape & Reel (TR) NCP5252MNTXGOSCT-ND - Cut Tape (CT) NCP5252MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5252MNTXG |
Description | IC REG BUCK ADJ 2A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP5252MNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 333kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,44400 Kč | 254,44 Kč |
| 25 | 23,12440 Kč | 578,11 Kč |
| 100 | 20,56980 Kč | 2 056,98 Kč |
| 250 | 19,35308 Kč | 4 838,27 Kč |
| 500 | 18,61938 Kč | 9 309,69 Kč |
| 1 000 | 18,01540 Kč | 18 015,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,26919 Kč | 51 807,57 Kč |
| 6 000 | 16,90411 Kč | 101 424,66 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |



