


NCP51560BBDWR2G | |
|---|---|
DigiKey Part Number | 488-NCP51560BBDWR2GTR-ND - Tape & Reel (TR) 488-NCP51560BBDWR2GCT-ND - Cut Tape (CT) 488-NCP51560BBDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51560BBDWR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 11ns, 10ns | |
Current - Output High, Low | 2.6A, 7A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 10 | 69,57000 Kč | 695,70 Kč |
| 25 | 59,88320 Kč | 1 497,08 Kč |
| 100 | 48,92860 Kč | 4 892,86 Kč |
| 250 | 43,54992 Kč | 10 887,48 Kč |
| 500 | 40,24044 Kč | 20 120,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,98578 Kč | 42 985,78 Kč |
| 2 000 | 41,96781 Kč | 83 935,62 Kč |
| 3 000 | 41,45812 Kč | 124 374,36 Kč |
| 5 000 | 40,89312 Kč | 204 465,60 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |

