Low-Side Gate Driver IC Non-Inverting 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51105ASNT1G

DigiKey Part Number
488-NCP51105ASNT1GTR-ND - Tape & Reel (TR)
488-NCP51105ASNT1GCT-ND - Cut Tape (CT)
488-NCP51105ASNT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51105ASNT1G
Description
SINGLE 2.6 A, LOW-SIDE GATE DRIV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
12.7V ~ 25V
Logic Voltage - VIL, VIH
1.2V, 1.9V
Current - Peak Output (Source, Sink)
2.6A, 2.6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
5ns, 5ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 953
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,13200 Kč141,32 Kč
2512,73320 Kč318,33 Kč
10011,20660 Kč1 120,66 Kč
25010,47716 Kč2 619,29 Kč
50010,03704 Kč5 018,52 Kč
1 0009,67525 Kč9 675,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,22806 Kč27 684,18 Kč
6 0009,00933 Kč54 055,98 Kč
9 0008,89972 Kč80 097,48 Kč
15 0008,77838 Kč131 675,70 Kč
21 0008,70743 Kč182 856,03 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč